Low

MFR4-3R3FI - 

Through Hole Resistor, 3.3 ohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 250 V

MFR4-3R3FI - Through Hole Resistor, 3.3 ohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-3R3FI
Newark Part No.:
97K4873
Product Range
MFR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3ohm
:
MFR Series
:
500mW
:
± 1%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
  • Professional grade approved to BSCECC 40101-803 and 019
  • Available in 0.5% and 1% tolerance
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Power rating of 500mW
  • Operating temperature range of -55°C to 155°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
410 in stock

Each

1+ $0.547 10+ $0.39 25+ $0.305 50+ $0.258 100+ $0.204 500+ $0.165 1000+ $0.139 5000+ $0.108 More Less

Associated Products

Compare Selected

Related Searches

210 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/12/18
$0.021 $ 0.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.481
10 + $0.252
25 + $0.207
50 + $0.163
100 + $0.109
500 + $0.083
1000 + $0.063
2500 + $0.051
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.