Low

WELWYN  WCR1206-1K1FI  Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 1.1 kohm, 250 mW, 1%, 200 V

WELWYN WCR1206-1K1FI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WCR1206-1K1FI
Newark Part No.:
98K2657
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.1kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
WCR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RES, THICK FILM, 1K1, 1%, 0.25W, 1206

WELWYN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 1.1 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.006

Buy

RES, THICK FILM, 1K1, 1%, 0.25W, 1206

PANASONIC ELECTRONIC COMPONENTS

24,774:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.145 50+ $0.041 100+ $0.018 250+ $0.016 More pricing

Buy

Associated Products

Similar Products