Low

WCR1206-680RFI - 

Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 680 ohm, 250 mW, 1%, 200 V

WCR1206-680RFI - Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 680 ohm, 250 mW, 1%, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WCR1206-680RFI
Newark Part No.:
98K2764
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
680ohm
:
WCR Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 680 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

5,066 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.015 10000+ $0.013 15000+ $0.007

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 680 ohm, 250 mW, - 1%, 200 V, 1206 [3216 Metric]

6,045 in stock

Each (Supplied on Cut Tape)

10+ $0.05 25+ $0.036 100+ $0.02 250+ $0.016 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.007 25000+ $0.006

Add

Related Searches

35,369 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 11/06/18
$0.075 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.075
25 + $0.055
50 + $0.04
100 + $0.03
250 + $0.023
500 + $0.018
1000 + $0.012
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.