Low

WH50-15RJI - 

Resistor, Axial Leaded, 15 ohm, 50 W, Wirewound, 1.25 kV, ± 5%, WH Series

WH50-15RJI - Resistor, Axial Leaded, 15 ohm, 50 W, Wirewound, 1.25 kV, ± 5%, WH Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WH50-15RJI
Newark Part No.:
98K2909
Product Range
WH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15ohm
:
50W
:
Wirewound
:
1.25kV
:
± 5%
:
WH Series
:
± 50ppm/°C
:
Axial Leaded
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WH50-15RJI is a 15Ω 50W through-hole mounting Wirewound Resistor with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The resistor is legend marked with type reference, resistance value and tolerance which will withstand all accepted industrial cleaning fluids and values are marked in accordance with IEC 62. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink.
  • All welded construction
  • High Power Resistor

Substitutes

Associated Products

Compare Selected

Related Searches

451 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 04/06/18
$4.37 $ 4.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.37
10 + $4.29
50 + $4.09
100 + $3.97
250 + $3.90
500 + $3.01
1000 + $2.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.