Low

WELWYN  WH50-47KJI  Through Hole Wirewound Resistor, WH Series, 47 kohm, 50 W, 5%, 50ppm/ C

WELWYN WH50-47KJI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WH50-47KJI
Newark Part No.:
98K2931
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47kohm
Power Rating:
50W
Voltage Rating:
1.25kV
Resistance Tolerance:
± 5%
Product Range:
WH Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 50ppm/°C
Resistor Terminals:
Axial Leaded
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

HSA5047KJ

HSA50 47K 5%

CGS - TE CONNECTIVITY

0

Price for: Each

1+ $6.54 2000+ $6.13 4000+ $5.71 10000+ $5.30

Buy

Through Hole Wirewound Resistor, THS Series, 47 kohm, 50 W, - 5%, 1.25 kV, Axial Leaded

CGS - TE CONNECTIVITY

31:  in stock

Price for: Each

1+ $6.78 10+ $6.02 25+ $5.72 50+ $5.51 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.