Low

PA240DCT - 

Surge Protector, Panel, PA Series, Data Line, 240 VAC

PA240DCT - Surge Protector, Panel, PA Series, Data Line, 240 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA240DCT
Newark Part No.:
50H4943
Product Range
PA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PA Series
:
-
:
Data Line
:
-
:
-
:
240VAC
:
-
:
80kA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA series Surge Protection Device protects your sensitive electronic equipment from external or internal transient activity. The unit can be customized with remote monitoring, noise filtration and flush mount options. The PA unit is approved for indoor or outdoor use and features all-mode protection. Unit provides excellent protection when placed at branch panels or at specific pieces of equipment. It can also suppress external surges when mounted at the main service panel. PA and PB series surge protection device is an integral part of the zoned approach to whole building protection. The enclosure can be easily drilled or punched for conduit/cable access and positioned to the electrical panel at the discretion of the installer. 34mm MOV circuitry and it well exceeds the capacity of 20mm MOVs in parallel to manage surges over time.
  • Up to 160kA maximum surge current protection per phase
  • All-mode protection is standard on all units
  • 540J of protection shields equipment from harmful surges, spikes and line noise
  • NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 rated, water-tight, fire-resistant plastic enclosure
  • Short circuit and thermal fusing
  • Low impedance circuitry
  • Visual indication of protection status
  • UL1449 second edition listed

Applications

Safety, Industrial, Power Management

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$590.69 $ 590.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $590.69
5 + $546.65
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.