Low

690367280876 - 

Wire-To-Board Connector, WR-MM Series, Surface Mount, Receptacle, 8, 2.54 mm, Tin Plated Contacts

690367280876 - Wire-To-Board Connector, WR-MM Series, Surface Mount, Receptacle, 8, 2.54 mm, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
690367280876
Newark Part No.:
19P1396
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
8Contacts
:
Receptacle
:
WR-MM Series
:
Surface Mount
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

26 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 23/04/18
$1.39 $ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.39
10 + $1.35
25 + $1.33
50 + $1.31
100 + $1.26
500 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.