Low

WURTH ELEKTRONIK  7447211471  INDUCTOR, 470UH, 1A, 10%, RADIAL

WURTH ELEKTRONIK 7447211471
WURTH ELEKTRONIK 7447211471
Manufacturer Part No:
7447211471
Newark Part No.:
55Y0215
Technical Datasheet:
See all Technical Docs
WURTH ELEKTRONIK 7447211471
WURTH ELEKTRONIK 7447211471

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-TIF Series
Inductance:
470µH
RMS Current (Irms):
1A
Saturation Current (Isat):
1.35A
DC Resistance Max:
0.53ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.