Low

WURTH ELEKTRONIK  7447231332  INDUCTOR, 3300UH, 0.43A, 5%, RADIAL

WURTH ELEKTRONIK 7447231332
WURTH ELEKTRONIK 7447231332
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WURTH ELEKTRONIK 7447231332
WURTH ELEKTRONIK 7447231332

Product Information

Product Range:
WE-TIF Series
Inductance:
3.3mH
RMS Current (Irms):
430mA
Saturation Current (Isat):
550mA
DC Resistance Max:
2.8ohm
Inductance Tolerance:
± 5%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.