Low

DNR480PS48-I - 

AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 480 W, 48 VDC, 10 A

DNR480PS48-I - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 480 W, 48 VDC, 10 A
DNR480PS48-I - AC/DC DIN Rail Power Supply (PSU), Industrial, 1 Output, 480 W, 48 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DNR480PS48-I
Newark Part No.:
19P1929
Product Range
DNR120-480 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
480W
:
48VDC
:
10A
:
-
:
-
:
-
:
-
:
-
:
-
:
90VAC
:
264VAC
:
Fixed
:
DNR120-480 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Rugged Design for Industrial Applications
  • DC OK 24 V Models
  • Up to 92% Efficiency
  • Wide Input Range
  • Wide Adjustment Range
  • International Safety Approvals
  • Full Power to +60°C
  • Overvoltage and Overload Protection

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
$255.36 $ 255.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $255.36
5 + $247.70
10 + $240.04
25 + $229.83
100 + $214.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.