Low

EMA212PS24 - 

AC/DC Open Frame Power Supply (PSU), High Power Density, 1 Output, 212 W, 24 V, 8.3 A, 12 V, 1 A

EMA212PS24 - AC/DC Open Frame Power Supply (PSU), High Power Density, 1 Output, 212 W, 24 V, 8.3 A, 12 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EMA212PS24
Newark Part No.:
32M6305
Product Range
EMA212 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
212W
:
24V
:
8.3A
:
12V
:
1A
:
5V
:
100mA
:
-
:
-
:
90V
:
264V
:
Fixed
:
EMA212 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 90% efficiency
  • 5V standby, 12V fan output
  • Active current share
  • Remote on/off and power good signal
  • Only 12CFM airflow needed for full power
  • High power density - 10.55 W/In³

Applications

Power Management

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 13/08/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$255.36 $ 255.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $255.36
5 + $247.70
10 + $240.04
25 + $229.83
100 + $214.51
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.