Low

ISP1215 - 

Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA

ISP1215 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP1215 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP1215 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP1215 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISP1215
Newark Part No.:
52R2795
Product Range
ISP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
15V
:
67mA
:
-15V
:
67mA
:
-
:
-
:
ISP Series
:
9V
:
18V
:
Fixed
:
DIP
:
Surface Mount Device
:
-
:
13.7mm
:
7.5mm
:
23.86mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2:1 Input Range
  • SMD Package
  • Industry Standard Pinout
  • 1500 VDC Isolation
  • -40°C to +85°C Operation

Related Searches

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$17.96 $ 17.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.96
5 + $17.43
10 + $16.88
25 + $16.16
100 + $15.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.