Low

CC0603CRNPO9BN3R3 - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 5%, C0G / NP0, CC Series

CC0603CRNPO9BN3R3 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 5%, C0G / NP0, CC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC0603CRNPO9BN3R3
Newark Part No.:
46WX092
Product Range
CC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
3.3pF
:
50V
:
± 5%
:
C0G / NP0
:
CC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 0.22pF to 100nF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 16V to 50V
  • High temperature range of -55°C to 125°C
  • Temperature coefficient (TCR) of ±30ppm/°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

Multilayer Ceramic Capacitor, C Series, 3.3 pF, - 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

5,474 in stock
Add

MURATA

SMD Multilayer Ceramic Capacitor, GRM Series, 3.3 pF, 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

8,281 in stock

Each (Supplied on Cut Tape)

10+ $0.086 25+ $0.07 50+ $0.054 100+ $0.038 More Pricing...

Add
4,152 in stock

Each (Supplied on Cut Tape)

10+ $0.007 250+ $0.006 500+ $0.006 1000+ $0.005 More Pricing...

Add
0

Each (Supplied on Full Reel)

4000+ $0.216 8000+ $0.195 12000+ $0.191 20000+ $0.183

Add

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 06/05/19

Alternatives Available

78H8380 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 0.25pF, C0G / NP0, C Series

65R7844 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3.3 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

75R1543 - Multilayer Ceramic Capacitor, C Series, 3.3 pF, - 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

View all alternatives / recommendations
$0.067 $ 0.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.067
25 + $0.05
100 + $0.032
250 + $0.027
500 + $0.023
1000 + $0.018
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.