Low

YAGEO  CC0402JRNPO9BN181  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 180 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO CC0402JRNPO9BN181
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
CC0402JRNPO9BN181
Newark Part No.:
65R7566
Product Range
CC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
180pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
CC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 180 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006 50000+ $0.006 100000+ $0.005

Buy

CAP, MLCC, NP0, 180PF, 50V, 0402

MURATA

10,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

Multilayer Ceramic Capacitor, GRM Series, 180 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MURATA

19,009:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.019 250+ $0.015 500+ $0.013 1000+ $0.012 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 180 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.074 25+ $0.044 100+ $0.034 250+ $0.028 More pricing

Buy

Associated Products

Similar Products