Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No06-0100-20HHSW
Newark Part No.40AH4351
Product RangeSpeedglas 9100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part No06-0100-20HHSW
Newark Part No.40AH4351
Product RangeSpeedglas 9100 Series
Technical Datasheet
Helmet MaterialPA (Polyamide), PC (Polycarbonate)
Helmet ColourBlack, White
Safety CategoryANSI Z89.1, CSA 94.3
Lens Width4.2"
Product RangeSpeedglas 9100 Series
SVHCTo Be Advised
Technical Specifications
Helmet Material
PA (Polyamide), PC (Polycarbonate)
Safety Category
ANSI Z89.1, CSA 94.3
Product Range
Speedglas 9100 Series
Helmet Colour
Black, White
Lens Width
4.2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate