You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

06147

Tape, Electrical Insulation, Polyvinyl Chloride, Black, 10ft L x 2.5" W

06147 - Tape, Electrical Insulation, Polyvinyl Chloride, Black, 10ft L x 2.5" W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
06147
Newark Part No.:
93F2827
Product Range
Scotch 06147 Series
Also Known As:
GTIN UPC EAN: 00054007061472 80601500707
Technical Datasheet:
06147   Datasheet
See all Technical Docs

Product Information


:
Electrical Insulation

:
PVC (Polyvinyl Chloride)

:
63.5mm

:
2.5"

:
3.05m

:
10ft

:
Black

:
Scotch 06147 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06147 is a premium grade black Electrical Moisture Sealant Roll designed for moisture sealing of electrical connections up to 600V. The 80601500707 electrical moisture sealant roll is made of polyvinyl chloride and mastic with a rubber mastic adhesive. The Scotch® electrical moisture sealant is a self-fusing, rubber-based thin insulating mastic compound laminated to a flexible and all-weather grade PVC backing. It has excellent resistance to abrasion, moisture, alkalies and acid copper corrosion and varying weather conditions.
  • Compatible rubber mastic
  • Flexible over wide range of temperatures
  • Highly resistant to ultraviolet light
  • Easily installed to provide maximum protection

Applications

Maintenance & Repair, Industrial, Safety, Lighting

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007061472 80601500707

Associated Products

Compare Selected

38 In stock

38 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$43.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.41
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $39.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $36.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $34.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.