You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

06147 - 

Tape, Scotch, Sealing, PVC (Polyvinyl Chloride), 63 mm, 2.5 ", 3.05 m, 10 ft

06147 - Tape, Scotch, Sealing, PVC (Polyvinyl Chloride), 63 mm, 2.5 ", 3.05 m, 10 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
06147
Newark Part No.:
93F2827
Product Range
06147 Series
Also Known As:
GTIN UPC EAN: 00054007061472 80601500707
Technical Datasheet:
06147   Datasheet
See all Technical Docs

Product Information

:
Sealing
:
PVC (Polyvinyl Chloride)
:
63mm
:
2.5"
:
3.05m
:
10ft
:
Black
:
06147 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06147 is a premium grade black Electrical Moisture Sealant Roll designed for moisture sealing of electrical connections up to 600V. The 80601500707 electrical moisture sealant roll is made of polyvinyl chloride and mastic with a rubber mastic adhesive. The Scotch® electrical moisture sealant is a self-fusing, rubber-based thin insulating mastic compound laminated to a flexible and all-weather grade PVC backing. It has excellent resistance to abrasion, moisture, alkalies and acid copper corrosion and varying weather conditions.
  • Compatible rubber mastic
  • Flexible over wide range of temperatures
  • Highly resistant to ultraviolet light
  • Easily installed to provide maximum protection

Applications

Maintenance & Repair, Industrial, Safety, Lighting

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007061472 80601500707

Associated Products

Compare Selected

Related Searches

36 In stock

36 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

$41.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.00
 
10+ $38.84
 
20+ $36.69
 
50+ $34.53
 
100+ $32.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note