You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

110DC - 

Tape, Double Sided, Double Sided, Vinyl, 38 mm, 1.5 ", 1.9 m, 75 ft

110DC - Tape, Double Sided, Double Sided, Vinyl, 38 mm, 1.5 ", 1.9 m, 75 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
110DC
Newark Part No.:
73C4414
Product Range
110D Series
Also Known As:
GTIN UPC EAN: 00021200010538 70006933272
Technical Datasheet:
110DC   Datasheet
See all Technical Docs

Product Information

:
Double Sided
:
Vinyl
:
38mm
:
1.5"
:
1.9m
:
75ft
:
White
:
110D Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 110DC is a Scotch® White Vinyl Mounting Tape is a double-coated foam tape that adheres and conforms to a variety of surfaces. Works on most indoor surfaces that are clean, dry and smooth. This mounting tape is designed for attaching indoor items.
  • Use instead of nails or screws

Applications

Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00021200010538 70006933272

Related Searches

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

$4.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.35
 
5+ $4.14
 
10+ $3.91
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note