You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1170 (1"X18YDS) - 

Tape, EMI/RFI Shielding, Aluminium Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

1170 (1"X18YDS) - Tape, EMI/RFI Shielding, Aluminium Foil, 25.4 mm, 1 ", 16.5 m, 18 yard
1170 (1"X18YDS) - Tape, EMI/RFI Shielding, Aluminium Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1170 (1"X18YDS)
Newark Part No.:
95F2861
Product Range
1170 Series
Technical Datasheet:
1170 (1"X18YDS)   Datasheet
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Aluminium Foil
:
25.4mm
:
1"
:
16.5m
:
18yard
:
Silver
:
1170 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M™ Aluminum Foil Tape 1170 consists of a 1-ounce rolled aluminum foil backing and an electrically conductive, pressure-sensitive acrylic adhesive. This tape is supplied on a removable liner for easy handling and die-cutting. It has excellent solder ability.

Footnotes

Any width or custom configuration available upon request

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

27 Further stock expected to ship on 01/08/19

More stock available week commencing 12/08/19

$80.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $80.44
 
5+ $75.71
 
10+ $73.34
 
20+ $70.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note