You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1182 - 

Tape, Double Sided, Copper Foil, 25.4 mm, 0.75 ", 16.46 m, 54 ft

1182 - Tape, Double Sided, Copper Foil, 25.4 mm, 0.75 ", 16.46 m, 54 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1182
Newark Part No.:
01M9819
Product Range
1182 Series
Technical Datasheet:
1182   Datasheet
See all Technical Docs

Product Information

:
Double Sided
:
Copper Foil
:
25.4mm
:
0.75"
:
16.46m
:
54ft
:
-
:
1182 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1182 3/4 X 4 YDS is an EMI Copper Foil Shielding Tape, consists of a 1oz deadsoft copper foil backing that is coated on both sides with a unique electrically conductive pressure sensitive acrylic adhesive. Supplied with removable liner on both sides for easy handling and die-cutting. 1.4mil copper foil backing with conductive acrylic pressure-sensitive adhesive on both sides and a liner. The 1182 tape with double-coated conductive adhesive makes an excellent conductive gasket.

Applications

Maintenance & Repair, Industrial, Defence, Military & Aerospace

Footnotes

Any width or custom configuration available upon request

Alternatives for 1182

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Foil Sealing, Foil Shielding, Copper Foil, 19.05 mm, 0.75 ", 16.5 m, 18 yard

     

Each

1+ $76.93   10+ $72.89   20+ $68.83   50+ $64.79   100+ $60.75   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 Further stock expected to ship on 20/08/19
5 Further stock expected to ship on 22/09/19

Contact me when back in stock

$67.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $67.20
 
5+ $64.04
 
10+ $58.44
 
20+ $55.29
 
50+ $52.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note