You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1194 - 

Tape, Adhesive, Copper Foil, 195.58 mm, 7.7 ", 254 mm, 10 "

1194 - Tape, Adhesive, Copper Foil, 195.58 mm, 7.7 ", 254 mm, 10 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1194
Newark Part No.:
09R2406
Product Range
1194 Series
Also Known As:
GTIN UPC EAN: 00051128558119 80611420342
Technical Datasheet:
1194   Datasheet
See all Technical Docs

Product Information

:
-
:
Copper Foil
:
195.58mm
:
7.7"
:
254mm
:
10"
:
-
:
1194 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1194 is an EMI Shielding Tape with adhesive-backed foil for EMI (electromagnetic interference) shielding and grounding application. Tape is a smooth backed copper tape that features the same high quality solvent-resistant, acrylic adhesive. Good solderability for applications like connector and cable shielding, grounding, electrostatic shielding between transformer windings, outer wrap for coils and attachment of connector tabs on rolled film-and-foil capacitors.
  • Excellent shielding effectiveness
  • Long-term durability and reliability
  • Smooth backing
  • Non-conductive adhesive

Applications

Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051128558119 80611420342

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$137.59

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $137.59
 
5+ $130.26
 
10+ $123.76
 
20+ $118.05
 
50+ $113.99