You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1205 (3/4 X 36) - 

Tape, 36 ft

1205 (3/4 X 36) - Tape, 36 ft
1205 (3/4 X 36) - Tape, 36 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1205 (3/4 X 36)
Newark Part No.:
29K7153
Product Range
1205 Series
Also Known As:
GTIN UPC EAN: 00054007275275
Technical Datasheet:
1205 (3/4 X 36)   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
36ft
:
-
:
1205 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1205 series Electrical Tape has polyimide film backing with acrylic pressure-sensitive adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311°F. It is available in standard and custom widths and lengths. The standard length is 36 yards and can be cut to widths ranging from 1/4 to 23 inch. It used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
  • UL510 Flammability rating
  • >7500V Dielectric breakdown
  • >1x10⁶Ω Insulation resistance
  • -40 to 155°C Temperature range

Applications

Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007275275

Related Searches

47 In stock

47 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/08/19

$54.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $54.25
 
5+ $51.36
 
10+ $48.80
 
20+ $46.55
 
50+ $44.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note