You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1245 - 

Tape, Sealing, Copper Foil, 196 mm, 7.7 ", 254 mm, 10 "

1245 - Tape, Sealing, Copper Foil, 196 mm, 7.7 ", 254 mm, 10 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1245
Newark Part No.:
09R2407
Product Range
1245 Series
Also Known As:
GTIN UPC EAN: 00051128558126 80611420359
Technical Datasheet:
1245   Datasheet
See all Technical Docs

Product Information

:
Sealing
:
Copper Foil
:
196mm
:
7.7"
:
254mm
:
10"
:
-
:
1245 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1245 is a Shielding Tape with 1.4-mil embossed copper foil backing, an acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
  • Conductivity through the adhesive
  • Supplied on a removable liner for easy handling and die cutting

Applications

Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051128558126 80611420359

Alternatives for 1245

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

     

Each

1+ $70.51   5+ $68.55   10+ $66.60   20+ $64.64   50+ $62.67   More Pricing...

Restricted Item Add

3M

Tape, Pressure Sensitive Adhesive, Insulating, Copper Foil, 19.05 mm, 0.75 ", 16.46 m, 18 yard

     

Each

1+ $49.93   10+ $48.47   25+ $45.53   50+ $44.05   100+ $42.59   250+ $41.13   More Pricing...

Restricted Item Add

3M

Tape, Foil Shielding, Copper Foil, 12.7 mm, 0.5 ", 16.5 m, 18 yard

     

Each

1+ $37.20   10+ $35.25   20+ $33.29   50+ $31.34   100+ $29.37   More Pricing...

Restricted Item Add
     

Each

1+ $27.84   10+ $25.71   25+ $24.21   50+ $22.69   100+ $21.18   250+ $19.66   More Pricing...

Restricted Item Add
     

Each

1+ $34.62   5+ $33.00   10+ $30.12   20+ $28.49   50+ $27.06   More Pricing...

Restricted Item Add
     

Each

1+ $89.49   5+ $84.27   10+ $78.93   25+ $72.72   50+ $71.16   100+ $66.89   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$102.78

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $102.78
 
5+ $97.30
 
10+ $92.44
 
20+ $88.18
 
50+ $85.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note