You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

130C (1-1/2"X30FT) - 

Tape, Splicing, Self Amalgamating / Bonding, Rubber, 38.1 mm, 1.5 ", 9.144 m, 30 ft

130C (1-1/2"X30FT) - Tape, Splicing, Self Amalgamating / Bonding, Rubber, 38.1 mm, 1.5 ", 9.144 m, 30 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
130C (1-1/2"X30FT)
Newark Part No.:
97B2319
Product Range
130C Series
Also Known As:
GTIN UPC EAN: 00054007417187
See all Technical Docs

Product Information


:
Self Amalgamating / Bonding

:
Rubber

:
38.1mm

:
1.5"

:
9.144m

:
30ft

:
Black

:
130C Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 130C (1-1/2"X30FT) is a Scotch® Black Linerless Rubber Splicing Tape is a highly conformable, self-fusing ethylene propylene rubber (EPR), self amalgamating/bonding. High-voltage insulating tape that provides excellent thermal dissipation of splice heat. Excellent physical and electrical properties, which help provide immediate moisture seal and void-free build-ups. The tape is designed for use in splicing and terminating wires and cables. Used for low and high voltage (through 69kV) applications. Compatible with common solid dielectric cable insulation.
  • High thermal conductivity
  • Flame-retardant
  • Weather-resistant
  • 90°C Continuous operating temperature

Applications

Industrial, Maintenance & Repair, Communications & Networking, Commercial, Mining, Oil & Gas, Consumer Electronics, Lighting, Alternative Energy

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007417187

Alternatives for 130C (1-1/2"X30FT)

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $44.06   10+ $42.26   20+ $38.44   50+ $36.65   100+ $34.62   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

18 In stock

18 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

$61.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $61.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $58.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $55.16
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $51.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.