You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1380 - 

EMI SHIELDING TAPE, RECTANGULAR

1380 - EMI SHIELDING TAPE, RECTANGULAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1380
Newark Part No.:
09R2409
Product Range
1380 Series
Also Known As:
GTIN UPC EAN: 00051128553664 80611264435
Technical Datasheet:
1380   Datasheet
See all Technical Docs

Product Information

:
1380 Series
:
EMI Shielding
:
Polymer Film
:
-
:
-
:
0.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1380 is a high-µ Magnetic Shielding Sheet with 2 layers of thin flexible PET polymer film. This EMI rectangular tape consists of a soft magnetic sheet sandwiched between layers of PET polymer film and coated with an unique pressure-sensitive thermosetting rubber adhesive. This 3M sheet 1380 is typically applicable to where there is a requirement of excellent magnetic shielding properties at low frequency.
  • Soft magnetic sheet with excellent magnetic shielding properties
  • Thin, flexible and lightweight magnetic shield layer
  • 2 layers of thin, flexible PET polymer film
  • Thermosetting rubber adhesive
  • Supplied on a removable liner for easy handling and die-cutting

Applications

Consumer Electronics, Power Management, Computers & Computer Peripherals

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051128553664 80611264435

Related Searches

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$151.71

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $151.71
 
5+ $139.41
 
10+ $129.57
 
25+ $118.91
 
50+ $113.17
 
100+ $106.61
 
250+ $103.33
 
500+ $100.87