You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1700C-GREEN (3/4"X66FT) - 

Tape, Green, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.11 m, 60 ft

1700C-GREEN (3/4"X66FT) - Tape, Green, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 20.11 m, 60 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1700C-GREEN (3/4"X66FT)
Newark Part No.:
48M4280
Product Range
1700 Series
Also Known As:
GTIN UPC EAN: 00054007506515
See all Technical Docs

Product Information

:
Electrical Insulation
:
PVC (Polyvinyl Chloride)
:
19.05mm
:
0.75"
:
20.11m
:
60ft
:
Green
:
1700 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1700 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It can be mass terminated to a broad line of IDC connectors.
  • Wires are colour-coded for easy identification
  • Provides reduced crosstalk in balanced drive applications
  • 28AWG Stranded wire provides flexibility and extended product life

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 00054007506515

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$4.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.22
 
25+ $4.01
 
50+ $3.80
 
100+ $3.59
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note