Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-QS-001.0, CABLE ASSY
Newark Part No.51AM2527
Product Range1CXx-xx-QS Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.650 |
| 10+ | $215.200 |
| 25+ | $201.070 |
| 50+ | $194.020 |
| 100+ | $186.960 |
Price for:Each
Minimum: 5
Multiple: 5
$1,158.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-QS-001.0, CABLE ASSY
Newark Part No.51AM2527
Product Range1CXx-xx-QS Series
Cable Length - Imperial3.3ft
Connector to Connector4x 1.0/2.3 Plug to 4x 1.0/2.3 Plug
Cable Length - Metric1m
Coaxial Cable TypeStandard Flex
Impedance75ohm
Jacket Color-
Product Range1CXx-xx-QS Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Impedance
75ohm
Product Range
1CXx-xx-QS Series
Connector to Connector
4x 1.0/2.3 Plug to 4x 1.0/2.3 Plug
Coaxial Cable Type
Standard Flex
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate