You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5-5-3326 - 

Tape, Pressure Sensitive Adhesive, General Purpose, Aluminium Foil, 63.5 mm, 2.5 ", 4.57 m, 5 yard

2.5-5-3326 - Tape, Pressure Sensitive Adhesive, General Purpose, Aluminium Foil, 63.5 mm, 2.5 ", 4.57 m, 5 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2.5-5-3326
Newark Part No.:
99Y5900
Product Range
3M 3326
Technical Datasheet:
2.5-5-3326   Datasheet
See all Technical Docs

Product Information

:
General Purpose
:
Aluminium Foil
:
63.5mm
:
2.5"
:
4.57m
:
5yard
:
Silver
:
3M 3326
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Scotch Foil Tape 3326 is an aluminum foil backing with a pressure sensitive acrylic adhesive and paper liner. The foil backing is printed to indicate its compliance with UL181A-P and UL181B-FX standards. The convenient paper liner provides easy application and assurance of adhesive integrity.
  • Size: 2.5" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Silver
  • Thickness (inches): 0.0044
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$8.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price Your Price
 
 
1+ $8.82
 
10+ $8.53
 
25+ $8.25
 
50+ $7.96
 
100+ $7.68
 
200+ $7.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note