You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.5-5-4412N - 

Tape, Extreme Sealing, Thermally Conductive, Ionomer Film, 63.5 mm, 2.5 ", 4.57 m, 5 yard

2.5-5-4412N - Tape, Extreme Sealing, Thermally Conductive, Ionomer Film, 63.5 mm, 2.5 ", 4.57 m, 5 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2.5-5-4412N
Newark Part No.:
99Y3411
Product Range
3M 4412N
Technical Datasheet:
2.5-5-4412N   Datasheet
See all Technical Docs

Product Information

:
Thermally Conductive
:
Ionomer Film
:
63.5mm
:
2.5"
:
4.57m
:
5yard
:
Transparent
:
3M 4412N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Extreme Sealing Tape 4412N is a translucent, highly conformable, single-sided, pressure sensitive acrylic adhesive tape with a high performance ionomer backing. It is an ideal solution for creating a water tight seal. It conforms over fasteners, seams, joints, holes and gaps to ensure a long-lasting seal on a variety of substrates. Truck and trailer roof sealing Window and door sealing HVAC Joints and seams Gutters
  • Size: 2.5" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Neutral/Translucent
  • Thickness (inches): 0.082
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$66.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
1+ $66.96
 
5+ $64.80
 
10+ $62.64
 
20+ $60.47
 
50+ $58.32
 
100+ $56.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note