You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2.8125-5-8087 - 

Tape, Pressure Sensitive Adhesive, Splicing, PP (Polypropylene), 71.45 mm, 2.813 ", 4.57 m, 5 yard

2.8125-5-8087 - Tape, Pressure Sensitive Adhesive, Splicing, PP (Polypropylene), 71.45 mm, 2.813 ", 4.57 m, 5 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2.8125-5-8087
Newark Part No.:
99Y5901
Product Range
3M 8087
Technical Datasheet:
2.8125-5-8087   Datasheet
See all Technical Docs

Product Information

:
Splicing
:
PP (Polypropylene)
:
71.45mm
:
2.813"
:
4.57m
:
5yard
:
Red
:
3M 8087
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Construction Seaming Tape 8087 is a red construction sealing tape designed to seal seams on housewrap and insulated sheathing products. It performs exceptionally well in cold temperature applications. This tape features a pressure sensitive acrylic adhesive mounted on a biaxially orientated polypropylene film. Seal seams on housewrap and insulated sheathing products Seaming polyethylene vapor barriers Repair holes and tears in exterior building wraps Seaming extruded foam products such as STYROFOAM brand foam
  • Size: 2.8125" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Red
  • Material: Biaxially oriented polypropylene film
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$11.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 26
Quantity Price Your Price
 
 
1+ $11.64
 
10+ $11.09
 
20+ $10.56
 
50+ $9.74
 
100+ $9.20
 
200+ $8.66
 
500+ $8.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note