You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

200-6313-9UN-1900 - 

IC & Component Socket, 169 Contacts, PGA Socket, Beryllium Copper

200-6313-9UN-1900 - IC & Component Socket, 169 Contacts, PGA Socket, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
200-6313-9UN-1900
Newark Part No.:
85K7776
Also Known As:
GTIN UPC EAN: 00051138696542 JE150901278

Product Overview

The 200-6313-9UN-1900 is a Test and Burn-in PGA Socket Kit without contacts, 13 x 13 matrix size. This socket is polyethersyfone (PES) insulated that provides individual components ready for assembly and used when only a few test sockets are needed. This is open pattern top plate; hence load only those contacts needed for your specific device pin pattern.
  • Stainless steel cam handle
  • 1 x 10¹²Ω at 500VDC Insulation resistance
  • 1A Current rating
  • UL94V-0 Flammability rating
  • -55 to 150°C Temperature rating

Applications

Industrial

Product Information

:
169Contacts
:
PGA Socket
:
-
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138696542 JE150901278

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$67.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 20
Quantity Price Your Price
 
 
1+ $67.94