You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200-6321-9UN-1900 - 

IC & Component Socket, 441 Contacts, PGA Socket, Beryllium Copper

200-6321-9UN-1900 - IC & Component Socket, 441 Contacts, PGA Socket, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
200-6321-9UN-1900
Newark Part No.:
85K7781
Also Known As:
GTIN UPC EAN: 00051138696467 JE150901351

Product Overview

The 200-6321-9UN-1900 is a 21x21 black test and burn-in PGA Socket Kit with polyethersyfone (PES) insulation. The socket will last 25000 actuations, when used as a test socket at room temperature 24°C.
  • Used when only a few test sockets are needed
  • Provides individual components ready for assembly
  • Open pattern top plate, load only needed contacts for specific device pin pattern
  • 1A Current rating
  • >1 x 10¹²Ω at 500VDC Insulation resistance
  • UL94V-0 Flammability rating
  • -55 to 85°C Temperature range

Applications

Industrial

Product Information

:
441Contacts
:
PGA Socket
:
-
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138696467 JE150901351

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$141.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $141.97