You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2000 GRAY (2"X50YDS) - 

Tape, Gray, Gaffer / Duct / Cloth, PVC (Polyvinyl Chloride), 51 mm, 2 ", 46 m, 50 yard

2000 GRAY (2"X50YDS) - Tape, Gray, Gaffer / Duct / Cloth, PVC (Polyvinyl Chloride), 51 mm, 2 ", 46 m, 50 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2000 GRAY (2"X50YDS)
Newark Part No.:
18C0979
Product Range
2000 Series
Also Known As:
GTIN UPC EAN: 00054007434030
See all Technical Docs

Product Information


:
Gaffer / Duct / Cloth

:
PVC (Polyvinyl Chloride)

:
51mm

:
2"

:
46m

:
50yard

:
Grey

:
2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2000 GRAY (2"X50YDS) is a water-resistant electrician's Duct Tape with a polyvinyl chloride (PVC) backing and a rubber adhesive. The Scotch 2000 is designed to be an electrician's utility tape for holding and bundling applications.
  • Easy tear
  • No cloth-does not absorb water
  • Clean removal (minimal residue)

Applications

Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007434030

Associated Products

Compare Selected

29 In stock

29 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$9.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.64
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $9.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.51
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $8.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.