You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2000 GRAY (2"X50YDS) - 

Tape, Gray, Gaffer / Duct / Cloth, PVC (Polyvinyl Chloride), 51 mm, 2 ", 46 m, 50 yard

2000 GRAY (2"X50YDS) - Tape, Gray, Gaffer / Duct / Cloth, PVC (Polyvinyl Chloride), 51 mm, 2 ", 46 m, 50 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2000 GRAY (2"X50YDS)
Newark Part No.:
18C0979
Product Range
2000 Series
Also Known As:
GTIN UPC EAN: 00054007434030
See all Technical Docs

Product Information

:
Gaffer / Duct / Cloth
:
PVC (Polyvinyl Chloride)
:
51mm
:
2"
:
46m
:
50yard
:
Grey
:
2000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2000 GRAY (2"X50YDS) is a water-resistant electrician's Duct Tape with a polyvinyl chloride (PVC) backing and a rubber adhesive. The Scotch 2000 is designed to be an electrician's utility tape for holding and bundling applications.
  • Easy tear
  • No cloth-does not absorb water
  • Clean removal (minimal residue)

Applications

Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007434030

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

$9.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.05
 
5+ $8.52
 
10+ $7.98
 
20+ $7.72
 
50+ $7.45
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note