You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

222-3343-00-0602J - 

IC & Component Socket, 22 Contacts, DIP Socket, 2.54 mm, 222 Series, 10.16 mm, Beryllium Copper

222-3343-00-0602J - IC & Component Socket, 22 Contacts, DIP Socket, 2.54 mm, 222 Series, 10.16 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
222-3343-00-0602J
Newark Part No.:
85K7811
Product Range
222 Series
Also Known As:
GTIN UPC EAN: 00051138695439 JE150900239
See all Technical Docs

Product Information

:
22Contacts
:
DIP Socket
:
2.54mm
:
222 Series
:
10.16mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138695439 JE150900239

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$29.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 30
Quantity Price Your Price
 
 
1+ $29.14
 
10+ $26.23
 
25+ $25.21
 
50+ $23.60
 
100+ $22.88
 
250+ $21.56
 
500+ $20.98