You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

228-7474-55-1902. - 

IC & Component Socket, 28 Contacts, SOIC Socket, 2.54 mm, 228 Series, 8.38 mm, Beryllium Copper

228-7474-55-1902. - IC & Component Socket, 28 Contacts, SOIC Socket, 2.54 mm, 228 Series, 8.38 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
228-7474-55-1902.
Newark Part No.:
15AC5458
Product Range
228 Series
Also Known As:
GTIN UPC EAN: 00051138696153 JE150900908
See all Technical Docs

Product Information

:
28Contacts
:
SOIC Socket
:
2.54mm
:
228 Series
:
8.38mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138696153 JE150900908

Related Searches

19 In stock

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$41.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ $41.11
 
20+ $40.01
 
30+ $38.97
 
50+ $37.99
 
100+ $37.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.