You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

23 19MM - 

Tape, Electrical, Self Amalgamating / Bonding, EPR (Ethylene Propylene Rubber), 19 mm, 0.748 ", 9 m

23 19MM - Tape, Electrical, Self Amalgamating / Bonding, EPR (Ethylene Propylene Rubber), 19 mm, 0.748 ", 9 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
23 19MM
Newark Part No.:
08WX9696
Product Range
23 Series
Technical Datasheet:
23 19MM   Datasheet
See all Technical Docs

Product Information

:
Self Amalgamating / Bonding
:
EPR (Ethylene Propylene Rubber)
:
19mm
:
0.748"
:
9m
:
29.53ft
:
Black
:
23 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Scotch 23 electrical tape is a highly conformable self-amalgamating EPR based tape which simplifies high voltage and water resistant insulation because of its easy build-up and high stretch. It is suitable for use with all solid dielectric cable insulations. The tape conforms to BS3924 and IEC 454.

Footnotes

Any width or custom configuration available upon request

Alternatives for 23 19MM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $14.57   5+ $13.76   10+ $12.91   25+ $12.05   50+ $11.26   100+ $10.40   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

57 In stock

57 in stock for same day shipping
 
Check Stock & Lead Times

1,063 Further stock expected to ship on 04/07/19
292 Further stock expected to ship on 22/07/19
208 Further stock expected to ship on 23/07/19

More stock available week commencing 19/08/19

$12.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.71
 
5+ $12.10
 
10+ $11.05
 
20+ $10.45
 
50+ $9.92
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note