You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

23 - 

Tape, Electrical Insulation, EPR (Ethylene Propylene Rubber), 25 mm, 0.98 ", 9.1 m, 29.86 ft

23 - Tape, Electrical Insulation, EPR (Ethylene Propylene Rubber), 25 mm, 0.98 ", 9.1 m, 29.86 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
23
Newark Part No.:
31M5147
Product Range
23 Series
Technical Datasheet:
23   Datasheet
See all Technical Docs

Product Information

:
Electrical Insulation
:
EPR (Ethylene Propylene Rubber)
:
25mm
:
0.98"
:
9.1m
:
29.86ft
:
Black
:
23 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HT002001283 is a Scotch® 23 black high voltage Electrical Splicing Tape is a highly conformable, ethylene propylene rubber (EPR) tape with rubber resin adhesive. This tape has a "snakeskin" liner that is easily removed as the tape is applied. It resists in the UV and ozone and is not vulcanized. Can be used to splice and terminate cables whose emergency overload temperatures can reach 130°C. It is compatible with all the synthetic insulations cables and with the paper insulations cables with migrant material. The turns of the tape weld together in an homogeneous form. Primary electrical insulation for splicing cable from 600V to 69kV on all solid dielectric cables. Jacketing on high-voltage splices and termination. Moisture sealing electrical connections. Bus bar insulations and end sealing high-voltage cables.
  • Self-fusing
  • Excellent electrical properties
  • Special polyester liner which will not stick to the tape upon unwind
  • Physical and electrical properties are unaffected by the degree of stretch

Applications

Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Alternatives for 23

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $17.75   5+ $16.74   10+ $15.72   25+ $14.70   50+ $13.69   100+ $12.68   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

94 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$22.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.69
 
10+ $21.63
 
20+ $19.74
 
50+ $18.68
 
100+ $17.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note