You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

23X36-1-1194 - 

Tape, EMI/RFI Shielding, Copper Foil, 584.2 mm, 23 ", 32.92 m, 36 yard

23X36-1-1194 - Tape, EMI/RFI Shielding, Copper Foil, 584.2 mm, 23 ", 32.92 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
23X36-1-1194
Newark Part No.:
99Y6059
Product Range
3M 1194
Technical Datasheet:
23X36-1-1194   Datasheet
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Copper Foil
:
584.2mm
:
23"
:
32.92m
:
36yard
:
-
:
3M 1194
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Copper Foil Shielding Tape 1194 has a 1.4-mil smooth copper foil backing with a non-conductive acrylic pressure-sensitive adhesive and liner. The non-conductive adhesive does not drain the static charge to a grounded substrate.
  • Size: 23" x 36" - 1 roll
  • Short Length Tape Roll
  • Color: Copper
  • Thickness (inches): 0.0026
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

20 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$98.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price Your Price
 
 
1+ $98.23
 
10+ $95.16
 
25+ $92.08
 
50+ $89.02
 
100+ $85.95
 
250+ $82.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note