You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

23X36-1-1267 - 

Tape, Embossed, EMI/RFI Shielding, Aluminium Foil, 584.2 mm, 23 ", 914.4 mm, 1 yard

23X36-1-1267 - Tape, Embossed, EMI/RFI Shielding, Aluminium Foil, 584.2 mm, 23 ", 914.4 mm, 1 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
23X36-1-1267
Newark Part No.:
99Y6061
Product Range
3M 1267
Technical Datasheet:
23X36-1-1267   Datasheet
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Aluminium Foil
:
584.2mm
:
23"
:
914.4mm
:
1yard
:
Silver
:
3M 1267
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Embossed Aluminum Foil Shielding Tape 1267 has a 2.0-mil embossed aluminum foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive.
  • Size: 23" x 36" - 1 roll
  • Short Length Tape Roll
  • Color: Silver
  • Thickness (inches): 0.005
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$160.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $160.42
 
5+ $155.25
 
10+ $150.07
 
20+ $144.90
 
50+ $139.72
 
100+ $134.55
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note