You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2529 - 

Splice, Fiber Optic, Flat, 0.15 " x 0.25 " x 1.50 "

2529 - Splice, Fiber Optic, Flat, 0.15 " x 0.25 " x 1.50 "
2529 - Splice, Fiber Optic, Flat, 0.15 " x 0.25 " x 1.50 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2529
Newark Part No.:
53H6796
Product Range
2529 Series
Also Known As:
GTIN UPC EAN: 00054007922025 80610755896
Technical Datasheet:
2529   Datasheet
See all Technical Docs

Product Information

:
2529 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2529 is a Fibrlok™ II universal optical Fiber Splice is designed to easily splice any combination of 250 or 900µm coated fibers with inexpensive tooling and no electrical power. The Fibrlok™ single fiber optical splice utilizes a metallic splicing element held inside a molded plastic body and cap to provide a fast, permanent splice. Index matching gel at the fiber splice interface helps enable a low loss splice that maintains transmission quality over the life of the network. Assembly of the inexpensive Fibrlok™ splice requires only removal of the fiber coating, cleaning and cleaving of the fiber.
  • Minimum tooling requirements
  • No epoxy or electricity required
  • Simple and easy to use
  • Ability to reposition fibers
  • High performance
  • Easy on-site installation
  • Improved splicing yield
  • Reduced inventory
  • <0.1dB Typical insertion loss

Applications

Maintenance & Repair, Fibre Optics

Also Known As

GTIN UPC EAN: 00054007922025 80610755896

Associated Products

Compare Selected

To order more than shown inventory, contact sales

Available in quantity shown

6 in stock for same day shipping
$17.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.46
 
5+ $16.40
 
10+ $15.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.