You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2559-C

Optical Fiber Splice Kit, Fibrlok™

2559-C - Optical Fiber Splice Kit, Fibrlok™

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2559-C
Newark Part No.:
94M5217
Product Range
255 Series
Also Known As:
GTIN UPC EAN: 00051115300004 80611323769
Technical Datasheet:
2559-C   Datasheet
See all Technical Docs

Product Overview

The 2559-C is a Fiber Optic Splice Kit can be installed without a work surface because the actuation tool can be held in one hand and actuated with the other.

Applications

Fibre Optics

Contents

2504G Fibrlok 250μm Assembly Tool, 6365-ST Stripping tool, 6365-KS Kevlar snips, 2540G 250μm Fibrlok, 2529 Fibrlok II universal optical fiber splice, 2501 Fibrlok II Assembly tool, 2539 Fibrlok II Splice/Holder, 2534 Fiber cleaver, Cleaning alcohol bottle, Lint-free cloths.

Product Information


:
2504G, 2501 Tool, 6365-ST Tool, 6365-KS Snips, 2540G Fibrlok, 2529 Splice, 2539 Splice Holder, 2534

:
255 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051115300004 80611323769

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$2,251.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,251.19
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $2,046.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.