You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

256-1292-00-0602J - 

IC & Component Socket, 56 Contacts, DIP Socket, 1.78 mm, 256 Series, 15.24 mm, Beryllium Copper

256-1292-00-0602J - IC & Component Socket, 56 Contacts, DIP Socket, 1.78 mm, 256 Series, 15.24 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
256-1292-00-0602J
Newark Part No.:
85K7871
Product Range
256 Series
Also Known As:
GTIN UPC EAN: 00051138763398 JE150200259
See all Technical Docs

Product Information

:
56Contacts
:
DIP Socket
:
1.78mm
:
256 Series
:
15.24mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138763398 JE150200259

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$53.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 20
Quantity Price Your Price
 
 
1+ $53.63
 
10+ $48.27
 
25+ $46.39
 
50+ $43.44
 
100+ $42.11
 
250+ $39.69
 
500+ $38.61
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.