You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

288-4205-01 - 

IC & Component Socket, 88 Contacts, QFN Test Socket, 0.4 mm, 288 Series, Beryllium Copper

288-4205-01 - IC & Component Socket, 88 Contacts, QFN Test Socket, 0.4 mm, 288 Series, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
288-4205-01
Newark Part No.:
75T8663
Product Range
288 Series
Also Known As:
GTIN UPC EAN: 00051115601996 80001385667
Technical Datasheet:
288-4205-01   Datasheet
See all Technical Docs

Product Overview

The 288-4205-01 is a 0.4mm 88-position TEXTOOL™ Open-Top Socket for QFN applications. It has stainless steel spring, gold-plated beryllium copper contact and black PES base.

Applications

Industrial

Product Information

:
88Contacts
:
QFN Test Socket
:
0.4mm
:
288 Series
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051115601996 80001385667

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$195.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 20
Quantity Price Your Price
 
 
1+ $195.39