You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

290-1294-00-3302J - 

IC & Component Socket, 90 Contacts, DIP Socket, 1.78 mm, 290 Series, 22.86 mm, Beryllium Copper

290-1294-00-3302J - IC & Component Socket, 90 Contacts, DIP Socket, 1.78 mm, 290 Series, 22.86 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
290-1294-00-3302J
Newark Part No.:
85K7878
Product Range
290 Series
Also Known As:
GTIN UPC EAN: 00054007535829 JE150140653
See all Technical Docs

Product Information

:
90Contacts
:
DIP Socket
:
1.78mm
:
290 Series
:
22.86mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007535829 JE150140653

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$67.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $67.38