You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2929 - 

Tape, Silver, Electrical Insulation, PE (Polyethylene) Film, 50.8 mm, 2 ", 45.72 m, 50 yard

2929 - Tape, Silver, Electrical Insulation, PE (Polyethylene) Film, 50.8 mm, 2 ", 45.72 m, 50 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2929
Newark Part No.:
97M9993
Product Range
2929 Series
Also Known As:
GTIN UPC EAN: 00051115248832
Technical Datasheet:
2929   Datasheet
See all Technical Docs

Product Information

:
Electrical Insulation
:
PE (Polyethylene) Film
:
50.8mm
:
2"
:
45.72m
:
50yard
:
Silver
:
2929 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2929 series general use 3M™ Duct Tape made with polyethylene film over cloth scrim and rubber adhesive. It is a good choice for temporary repairs, sealing, holding and marking. It is a versatile tape for a wide variety of applications.
  • Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
  • Rubber adhesive sticks well to many surfaces
  • Quick easy tear
  • Individual roll wrap preserves integrity of the roll with less waste and easy identification

Applications

Safety, Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051115248832

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 05/08/19

$12.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 24 Minimum: 24
Quantity Price Your Price
 
 
1+ $12.19
 
10+ $11.80
 
20+ $11.43
 
50+ $11.04
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note