You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2929

Tape, Silver, Duct, PE (Polyethylene) Film, 50.8 mm, 2 ", 45.72 m, 50 yard

2929 - Tape, Silver, Duct, PE (Polyethylene) Film, 50.8 mm, 2 ", 45.72 m, 50 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2929
Newark Part No.:
97M9993
Product Range
2929 Series
Also Known As:
GTIN UPC EAN: 00051115248832
Technical Datasheet:
2929   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Duct

:
PE (Polyethylene) Film

:
50.8mm

:
2"

:
45.72m

:
50yard

:
Silver

:
2929 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 2929 series general use 3M™ Duct Tape made with polyethylene film over cloth scrim and rubber adhesive. It is a good choice for temporary repairs, sealing, holding and marking. It is a versatile tape for a wide variety of applications.
  • Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
  • Rubber adhesive sticks well to many surfaces
  • Quick easy tear
  • Individual roll wrap preserves integrity of the roll with less waste and easy identification

Applications

Safety, Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00051115248832

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$11.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 24 Minimum: 24
Quantity Price Your Price
 
 
20+ $11.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $11.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.