You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2SQ-10-GM110 - 

Tape, Gripping, Nylon (Polyamide), 50.8 mm, 2 ", 50.8 mm, 0.167 ft

2SQ-10-GM110 - Tape, Gripping, Nylon (Polyamide), 50.8 mm, 2 ", 50.8 mm, 0.167 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2SQ-10-GM110
Newark Part No.:
99Y6049
Product Range
3M GM110
Technical Datasheet:
2SQ-10-GM110   Datasheet
See all Technical Docs

Product Information

:
Gripping
:
Nylon (Polyamide)
:
50.8mm
:
2"
:
50.8mm
:
0.167ft
:
Black
:
3M GM110
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Gripping Material GM110 provides a lighter, yet tighter grip for maximum hold with minimum effort. Designed to enhance grip and reduce slippage, this product is our firmest and most durable gripping material. The nylon knit backing allows the material to be sewn to a variety of surfaces such as fabrics and leathers.
  • Size: 2" x 2" - 10/roll
  • Diecut Shape: Square
  • Color: Black
  • Material: Polyester backing with Acrylic pressure sensitive Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$19.77

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 14
Quantity Price Your Price
 
 
1+ $19.77
 
10+ $18.73
 
25+ $17.69
 
50+ $16.65
 
100+ $15.61
 
250+ $14.57
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note