You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2SQ-10-GM400 - 

Tape, Gripping, PET (Polyester) Mesh, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

2SQ-10-GM400 - Tape, Gripping, PET (Polyester) Mesh, 50.8 mm, 2 ", 50.8 mm, 0.167 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2SQ-10-GM400
Newark Part No.:
99Y3546
Product Range
3M GM400
Technical Datasheet:
2SQ-10-GM400   Datasheet
See all Technical Docs

Product Information

:
Gripping
:
PET (Polyester) Mesh
:
50.8mm
:
2"
:
50.8mm
:
0.167ft
:
Black
:
3M GM400
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M gripping material GM400 consists of a high-friction surface with a thin flexible backing and acrylic pressure sensitive adhesive with liner. When used alone on a single surface, 3M gripping material provides a strong secure grip. When used as a two-part system, for example on a glove and a handlebar grip, strength is maximized. As firmly as 3M gripping material holds, it releases just as easily.
  • Size: 2" x 2" - 10/roll
  • Diecut Shape: Square
  • Color: Black
  • Material: Polyester backing with Acrylic pressure sensitive Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$20.33

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 12
Quantity Price Your Price
 
 
1+ $20.33
 
10+ $19.73
 
25+ $19.13
 
50+ $18.54
 
100+ $17.94
 
200+ $16.75
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note