You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3/4-6-1126 - 

Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, Copper Foil, 19.05 mm, 0.75 ", 152.4 mm

3/4-6-1126 - Tape, Pressure Sensitive Adhesive, EMI/RFI Shielding, Copper Foil, 19.05 mm, 0.75 ", 152.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3/4-6-1126
Newark Part No.:
99Y6265
Product Range
3M 1126
Technical Datasheet:
3/4-6-1126   Datasheet
See all Technical Docs

Product Information

:
EMI/RFI Shielding
:
Copper Foil
:
19.05mm
:
0.75"
:
152.4mm
:
0.5ft
:
-
:
3M 1126
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M Copper Foil Tape 1126 is typically used as an EMI/RFI shielding tape for applications in the electronics industry such as static charge draining, seaming shielded rooms, cable wrapping and surface contact to non-solderable materials.
  • Size: 0.75" x 6yd - 1 roll
  • Short Length Tape Roll
  • Color: Copper
  • Thickness (inches): 0.0035
  • Specification Met: Flame Retardant, UL Recognized

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$36.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $36.24
 
10+ $35.17
 
25+ $34.12
 
50+ $33.05
 
100+ $31.98
 
200+ $29.85
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note